Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
25+ | €1.920 |
100+ | €1.830 |
250+ | €1.730 |
Product Information
Product Overview
The MCP73213-B6SI/MF is a dual cell highly integrated Li-ion battery charge Management Controller for use in space-limited and cost-sensitive applications. The MCP73213 can accept an absolute maximum of 18V input and provides a 13V overvoltage protection. The output current can be programmable to be between 130 and 1100mA. The MCP73213 is specified over the ambient temperature range of -40 to 85°C. The MCP73213 provides specific charge algorithms for dual-cell Li-ion/Li-polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. The MCP73213 employs a constant current/constant voltage charge algorithm.
- Integrated input overvoltage protection
- Integrated pass transistor
- Integrated current sense
- Integrated reverse discharge protection
- Constant current/constant voltage operation with thermal regulation
- 4.15V Under-voltage lockout (UVLO)
- 18V Absolute maximum input
- 13V Overvoltage protection (OVP)
- Preconditioning of deeply depleted cells 10% or disable
- 32 minutes or Disable integrated precondition timer
- Automatic end-of-charge control
- Factory preset charge status output - on/off or flashing
- Soft start
Applications
Portable Devices, Computers & Computer Peripherals, Wireless, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Li-Ion, Li-Pol
8.2V
DFN
2Cells
85°C
Linear charge management controller
No SVHC (21-Jan-2025)
4V
1.1A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate