Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP73831T-2ACI/OT
Order Code1332158
Product RangeMCP73831/2
Technical Datasheet
23.930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.754 |
25+ | €0.625 |
100+ | €0.607 |
3000+ | €0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73831T-2ACI/OT
Order Code1332158
Product RangeMCP73831/2
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current500mA
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMCP73831/2
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCP73831T-2ACI/OT is a highly advanced linear charge management controller for use in space-limited, cost-sensitive applications. The device employs a constant-current/ constant-voltage charge algorithm with selectable preconditioning and charge termination
- Integrated pass transistor
- Integrated current sense
- Reverse discharge protection
- Tri-state output
- Automatic power-down
- Thermal regulation
Applications
Power Management
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
SOT-23
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MCP73831/2
SVHC
No SVHC (21-Jan-2025)
Input Voltage
6V
Charge Current
500mA
No. of Pins
5Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability