Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
25+ | €0.926 |
100+ | €0.840 |
250+ | €0.823 |
Product Information
Product Overview
The MCP73833-FCI/UN is a 1A output current linear charge Management Controller includes integrated pass transistor, integrated current sensing and reverse discharge protection. It includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. The MCP73833 employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. The MCP73833 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- Integrated pass transistor
- Integrated current sense
- Integrated reverse discharge protection
- Constant current/constant voltage operation with thermal regulation
- Programmable charge current up to 1A maximum
- Preconditioning of deeply depleted cells
- Automatic end-of-charge control selectable current threshold
- Automatic recharge selectable voltage threshold
- Two charge status outputs
- Cell temperature monitor
- Low-dropout linear regulator mode
- Automatic power-down when input power removed
- Under-voltage lockout
- Power good output
Applications
Power Management, Portable Devices, Communications & Networking, Audio, Wireless, Consumer Electronics
Technical Specifications
Li-Ion, Li-Pol
4.2V
MSOP
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
1A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP73833-FCI/UN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate