Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
25+ | €1.400 |
100+ | €1.270 |
250+ | €1.240 |
Product Information
Product Overview
The MCP73843-420I/MS is an advanced single cell lithium-ion/lithium-polymer charge Management Controller for use in space-limited and cost-sensitive applications. This combines high accuracy constant-voltage (0.5% maximum), constant-current regulation, cell preconditioning, advanced safety timers and automatic charge termination. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing single cell lithium-ion or lithium-polymer battery packs. This operates with an input voltage range of 4.5V to 12V and is fully specified over the ambient temperature range of -40 to +85°C.
- Safety charge timer
- Automatic charge termination
- Automatic recharge
- Charge status indicator
- 0.5% (maximum) High accuracy voltage regulation
- Automatic preconditioning of deeply depleted cells
- 0.25µA (typical) Shutdown current
- No inductor required
- Programmable charge current
- Automatic power-down when input power removed
Applications
Power Management, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Li-Ion, Li-Pol
4.2V
MSOP
1Cells
85°C
-
No SVHC (21-Jan-2025)
5.2V
1A
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate