Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.993 |
25+ | €0.916 |
100+ | €0.869 |
250+ | €0.852 |
Product Information
Product Overview
The MCP79401-I/SN is a low-power Real-time Clock (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, a power sense circuit that automatically switches to the backup supply and non-volatile memory for data storage. Using a 32.768kHz crystal, it tracks time using several internal registers. For communication, the MCP7940X uses the I²C™ bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, day of the week, date or month. Along with the battery-backed SRAM memory, a 64-bit protected EEPROM space is available for unique ID or MAC address to be programmed at the factory or by the end user.
- On-chip digital trimming/calibration - 1ppm Resolution
- Dual alarm with single output
- Programmable open-drain output control - CLKOUT with 4 selectable frequencies and alarm output
- 64-byte SRAM, battery backed
- Automatic VCC switchover to VBAT backup supply
- Power-fail time-stamp for battery switchover
- Low-power CMOS technology
- 1 Million erase/write cycles for unique ID
- 64-bit Unique ID - User or factory programmable and protected EEPROM
Applications
Clock & Timing
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Alarm RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
12Hr / 24Hr
1.8V
SOIC
I2C
85°C
-
No SVHC (25-Jun-2025)
Alternatives for MCP79401-I/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate