Print Page
Image is for illustrative purposes only. Please refer to product description.
4.291 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.090 |
| 25+ | €1.080 |
| 100+ | €1.070 |
| 3300+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79412T-I/MNY
Order Code2361123
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock Format12Hr / 24Hr
Clock IC TypeAlarm RTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleTDFN
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
12Hr / 24Hr
Supply Voltage Min
1.8V
Clock IC Case Style
TDFN
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability