Print Page
Image is for illustrative purposes only. Please refer to product description.
23.252 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.397 |
25+ | €0.328 |
100+ | €0.297 |
3000+ | €0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9700T-E/TT
Order Code1627188
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range± 4°C
Accuracy± 4°C
Sensing Temperature Min0°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max70°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP9700T-E/TT is a low-power linear active Thermistor™ IC comprise a family of analogue temperature sensors that convert temperature to analogue voltage. The low-power sensors feature an accuracy of ±4 from 0 to +70°C while consuming 6μA (typical) of operating current.
- 10mV/°C Linear temperature slope
- 12µA (maximum) Very low operating current
- No external components required
- 6μA (typical) Low operating current
- Optimized to drive large capacitive loads
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 4°C
Sensing Temperature Min
0°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Voltage
Accuracy
± 4°C
Measured Temperature Min
-40°C
Sensing Temperature Max
70°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.3V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
Alternatives for MCP9700T-E/TT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability