Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.382 |
25+ | €0.315 |
100+ | €0.286 |
3000+ | €0.280 |
Product Information
Product Overview
The MCP9701T-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
- 19.5mV/°C (typical) Optimized for ADC
- Optimized to drive large capacitive loads
- 6µA (typical) Low operating current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, System Monitoring
Technical Specifications
Analogue
± 2°C
-40°C
+125°C
SC-70
5Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Voltage
± 4°C
-40°C
125°C
SC-70
3.1V
1Channels
-
125°C
-
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate