3.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.330 |
| 25+ | €1.120 |
| 100+ | €1.020 |
| 3000+ | €1.000 |
Product Information
Product Overview
The MCP9800A0T-M/OT is a 2-Wire high-accuracy Temperature Sensor converts temperature between -55 and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10°C to +85°C. This family comes with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving shutdown and one-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the sensor outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation or as temperature event interrupt output for microprocessor-based systems.
- 2-wire I²C™/SMBus Compatible interface
- User selectable 9- to 12-bit resolution
- 200μA (typical) Operating current
- 1μA (maximum) Shutdown current
- Power-saving one-shot temperature
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
SOT-23
5Pins
5.5V
12 bits
-55°C
-
-
No SVHC (25-Jun-2025)
Digital
± 1°C
-55°C
+125°C
SOT-23
2.7V
1Channels
I2C, SMBus
125°C
AEC-Q100
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate