Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.42 |
| 25+ | €0.35 |
| 100+ | €0.32 |
| 3000+ | €0.31 |
Product Information
Product Overview
The MIC1557YM5 TR is an Itty-bitty® RC Timer or Oscillator designed to provide rail-to-rail pulses for precise time delay or frequency generation. The device is similar in function to the industry standard 555 without a frequency control (FC) pin or an open collector discharge (D) pin. The threshold pin (TH) has precedence over the trigger (TR) input, ensuring that the BiCMOS output is off when TR is high. The oscillator may be used as an a stable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. In the one-shot mode, the output pulse width is precisely controlled by an external resistor and a capacitor. Time delays may be accurately controlled from microseconds to hours. In the oscillator mode, the output is used to provide precise feedback with a minimum of one resistor and one capacitor producing a 50% duty cycle square wave.
- Timing from microseconds to hours
- Threshold input precedence over trigger input
- No output cross-conduction current spikes
Applications
Clock & Timing, LED Lighting, Power Management
Technical Specifications
5MHz
18V
SOT-23
-
85°C
No SVHC (25-Jun-2025)
2.7V
SOT-23
5Pins
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate