Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2981/82YN
Order Code2510053
Product RangeMIC2981; MIC2982
Your Part Number
Technical Datasheet
7.729 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.610 |
| 25+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MIC2981/82YN is a high-voltage high-current Source Driver Array ideal for switching high-power loads from logic-level TTL, CMOS or PMOS control signals. This driver can manage multiple loads of up to 50V and 500mA. Micrel's driver array features inputs compatible with 5V TTL and 5 to 15V CMOS or PMOS logic outputs. Micrel's dual-marked device replaces either UDN2981 or UDN2982 devices.
- Transient-protected outputs
- Integral clamp diodes
Applications
Automation & Process Control, Motor Drive & Control, LED Lighting
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
MIC2981; MIC2982
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
DIP
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072