Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.511 |
25+ | €0.501 |
100+ | €0.491 |
Product Information
Product Overview
MIC5247-1.85YM5-TR is a low-voltage µcap linear regulator. It is a low-voltage CMOS voltage regulator optimized for ultra-low noise applications. This regulator provides a very low-noise output, ideal for RF applications where quiet voltage sources are required. A noise bypass pin is also available for further reduction of output noise. It also provides a logic compatible enable pin. When disabled, power consumption drops nearly to zero. It works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. This regulator is widely used in application such as cellular phones and pagers, cellular accessories, battery-powered equipment, laptop, notebook, and palmtop computers, PCMCIA VCC and VPP regulation/switching consumer/personal electronics, SMPS post-regulator/DC-to-DC modules, high-efficiency linear power supplies etc.
- Output voltage range is 1.85V
- Junction operating temperature range is –40°C to +125°C
- Packaging style is SOT-23-5
- Operating voltage range is +2.7V to +6V
- Ultra-low noise, low-voltage outputs
- 150mA output current, current limiting
- Thermal shutdown, tight load and line regulation
- Zero” off-mode current, stability with low-ESR capacitors
- Fast transient response
- Logic-controlled enable input
Technical Specifications
Fixed
1.85V
-
2.7V
1.85V 150mA Linear Voltage Regulators
150mA
5Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
1.85V
-
6V
150mA
SOT-23
Surface Mount
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate