Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
25+ | €3.530 |
100+ | €3.200 |
1000+ | €3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5801YWM-TR
Order Code2920740
Technical Datasheet
Device TypeLatched
Output Current500mA
No. of Outputs8Outputs
Supply Voltage Min-
Supply Voltage Max12V
IC Case / PackageWSOIC
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
Latched
No. of Outputs
8Outputs
Supply Voltage Max
12V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Current
500mA
Supply Voltage Min
-
IC Case / Package
WSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability