Product Information
Product Overview
The MIC5821YN is a 8-bit serial-input Latched Driver. BiCMOS technology gives this family flexibility beyond the reach of standard logic buffers and power driver arrays. This device each have an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The 500mA outputs are suitable for use with incandescent bulbs and other moderate to high current loads. The drivers can be operated with a split supply where the negative supply is down to -20V. Except for maximum driver output voltage ratings, this is identical. This device have greatly improved data-input rate. With a 5V logic supply they will typically operate faster than 5MHz. With a 12V supply significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels.
- 3.3MHz Minimum data-input rate
- Internal pull-down or pull-up resistors
- Low-power CMOS logic and latches
- High-voltage current-sink outputs
- Single or split supply operation
- -55 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
5V
8Outputs
500mA
-
No SVHC (21-Jan-2025)
15V
50V
DIP
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate