Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.458 |
25+ | €0.363 |
100+ | €0.362 |
3000+ | €0.360 |
Product Information
Product Overview
The MIC94070YC6-TR is a high-side Load Switch designed for operation between 1.7 to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. An active pull-down on the enable input keeps MIC94070-73 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages or vice versa, high level logic signals can control low level voltages. MIC94070-73's operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2µA and low shutdown current of <lt/>1µA maximize battery life.
- 3A pulse current
- Built-in level shift for control logic, can be operated by 1.5V logic
Applications
Portable Devices, Power Management
Technical Specifications
High Side
5.5V
0.12ohm
6Pins
Active High
-40°C
-
-
-
1Channels
-
SC-70
Yes
1Outputs
125°C
-
No SVHC (25-Jun-2025)
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate