Print Page
Image is for illustrative purposes only. Please refer to product description.
1.821 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.874 |
| 25+ | €0.796 |
| 100+ | €0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF113YM6-TR
Order Code2810141
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, OOK
Data Rate20Kbps
Transmitting Current12.5A
RF IC Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsFan Controllers, Remote Power Switches, Multimedia Remote Control, Remote Sensor, Data Links
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Transmitting Current
12.5A
No. of Pins
6Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
450MHz
Data Rate
20Kbps
RF IC Case Style
SOT-23
Supply Voltage Min
1.8V
Output Power (dBm)
10dBm
RF Transmitter Applications
Fan Controllers, Remote Power Switches, Multimedia Remote Control, Remote Sensor, Data Links
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability