Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.120 |
| 25+ | €1.100 |
| 100+ | €1.070 |
| 2500+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF221AYQS-TR
Order Code2810142
Technical Datasheet
Frequency Min850MHz
Frequency Max950MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-109dBm
Data Rate10Kbps
Receiving Current6mA
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
RF IC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
850MHz
RF / IF Modulation
ASK, OOK
Data Rate
10Kbps
Supply Voltage Min
3V
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
950MHz
Sensitivity dBm
-109dBm
Receiving Current
6mA
Supply Voltage Max
3.6V
RF IC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00238
Product traceability