Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.700 |
| 25+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YN
Order Code2510523
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
No. of Segments7
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min4.75V
Supply Voltage Max11V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
- Continuous brightness control
- Serial data input
- No load signal requirement
- Wide power supply operation
- TTL compatibility
- 34 or 35 Outputs, 15mA capability
- Alphanumeric capability
Applications
Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
No. of Pins
40Pins
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
5
IC Case / Package
DIP
Supply Voltage Min
4.75V
Interfaces
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability