Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.780 |
| 25+ | €5.300 |
| 100+ | €4.810 |
| 250+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YV
Order Code2510525
Technical Datasheet
Input Voltage Min4.75V
IC Case / PackageLCC
Input Voltage Max11V
No. of Pins44Pins
Output Voltage Max1.8V
Output Current Max25mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleLCC
No. of Outputs35Outputs
Switching Frequency500kHz
Technical Specifications
Input Voltage Min
4.75V
Input Voltage Max
11V
Output Voltage Max
1.8V
Switching Frequency Typ
500kHz
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
35Outputs
IC Case / Package
LCC
No. of Pins
44Pins
Output Current Max
25mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
LCC
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003704
Product traceability