Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €263.490 |
| 5+ | €259.110 |
| 10+ | €254.720 |
| 25+ | €250.320 |
Price for:Each
Minimum: 1
Multiple: 1
€263.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-FCSG325I.
Order Code3679885
Technical Datasheet
FPGA Type-
No. of Logic Cells109000Logic Cells
No. of Pins325Pins
No.of User I/Os170I/O's
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of I/O's170I/O's
No. of Macrocells109000Macrocells
Technical Specifications
FPGA Type
-
No. of Pins
325Pins
Qualification
-
No. of I/O's
170I/O's
No. of Logic Cells
109000Logic Cells
No.of User I/Os
170I/O's
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
109000Macrocells
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219089
Product traceability