Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMT9076BB1
Order Code3385507
Technical Datasheet
Framer-Mapper FunctionTransceiver
Data Rate8.192Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleLQFP
No. of Pins80Pins
No. of Channels1Channels
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Framer-Mapper Function
Transceiver
Supply Voltage Min
3V
Controller IC Case Style
LQFP
No. of Channels
1Channels
SVHC
No SVHC (15-Jan-2018)
Data Rate
8.192Mbps
Supply Voltage Max
3.6V
No. of Pins
80Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004852