Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3300+ | €0.752 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€2,481.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH102T-I/MU
Order Code3627510
Technical Datasheet
IC Interface Type-
Resolution (Bits)-
Supply Voltage Min2.05V
Supply Voltage Max3.6V
Controller IC Case StyleUDFN
No. of Pins8Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.05V
Controller IC Case Style
UDFN
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Resolution (Bits)
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability