Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/PT
Order Code3627522
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | €3.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
€4,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/PT
Order Code3627522
Technical Datasheet
IC Interface TypeI2C, USB
Resolution (Bits)16bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Controller IC Case StyleTQFP
No. of Pins64Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C, USB
Supply Voltage Min
2.3V
Controller IC Case Style
TQFP
Product Range
-
MSL
MSL 3 - 168 hours
Resolution (Bits)
16bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001