Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.955 |
25+ | €0.916 |
100+ | €0.878 |
5000+ | €0.839 |
Product Information
Product Overview
The PAC1710-1-AIA-TR is a single high-side Current Sense Monitor with power calculation, precision voltage measurement capabilities. The power monitor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. This also measures the SENSE+ pin voltage and calculates average power over the integration period. It can be programmed to assert the ALERT pin when high and low limits are exceeded for current sense and bus voltage.
- High-side current sensor
- Calculates proportional power
- Auto-zero input offset voltage
- Digital averaging
- 5μA Typical standby current
- ALERT output for voltage and current out of limit transients between sampling interval
- SMBus 2.0 communications interface
- Sample time configurable from 2.5 to 320ms
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development
Technical Specifications
360µA
± 1%
DFN
10Pins
5.5V
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Bidirectional
360µA
DFN
3V
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate