Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €277.170 |
Price for:Each
Minimum: 1
Multiple: 1
€277.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7604-4T4H
Order Code3464713
Silicon ManufacturerMicrochip
Silicon Core NumberPD69208T4, PD69204T4 & PD69200
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69208T4, PD69204T4 & PD69200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 x 2-pair + 4 x 4-Pair PSE evaluation board
- IEEE 802.3af/at/bt/PoH standard compliant
- LED Stream
- UART/USB host interface
- Two gangs (each contains 4 RJ45 connectors)
- Switch domain isolated from PoE domain
- Switch domain USB interface
- PoE controller manual reset
- LED status indication for all ports (LED stream)
- Requires single power source only
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69208T4, PD69204T4 & PD69200
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD69208T4, PD69204T4 & PD69200
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001