Print Page
Image is for illustrative purposes only. Please refer to product description.
3.628 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
25+ | €6.860 |
100+ | €6.620 |
2000+ | €6.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69104B1ILQ-TR
Order Code3345758
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max1A
UVLO-
IC Case / PackageQFN
No. of Pins48Pins
No. of Channels4Channels
Power Max36W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleQFN
Frequency8MHz
Output Current725mA
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
UVLO
-
No. of Pins
48Pins
Power Max
36W
Switching Frequency Max
400kHz
Operating Temperature Min
-10°C
Product Range
-
Controller IC Case Style
QFN
Output Current
725mA
PoE Controller Type
PD Controller
Output Current Max
1A
IC Case / Package
QFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
8MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability