Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €271.740 |
Price for:Each
Minimum: 1
Multiple: 1
€271.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70101EVB15F-5
Order Code3464715
Silicon ManufacturerMicrochip
Silicon Core NumberPD70101ILQ
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), Powered Device(PD) Controller
Kit ContentsEval Board PD70101ILQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PD70101EVB15F-5 evaluation board
- IEEE802.3 Type 1 PD based on PD70101 device controlling an isolated flyback converter
- 5V, 2.6Amp output
- Designed to support one PD-chip application (2-pairs)
- Two RJ45 connectors (data and power in, data out)
- Optional wall adapter – DC in connector
- Output voltage connector
- On board LED indicator
- Pulse transformers and common mode chocks
- Optional standby circuitry
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD70101ILQ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD70101ILQ
Application Sub Type
Power Over Ethernet (POE), Powered Device(PD) Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001