Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 25+ | €1.510 |
| 100+ | €1.460 |
| 3000+ | €1.450 |
Product Information
Product Overview
PD70200ILD-TR is an IEEE® 802.3af/at PD front end IC. This device transmits integrated power and analog data in a single 12-pin package. It is used in PDs, thus enabling next generation network devices to share power and data over the same cable. Microchip’s new PD family offers a solution to any PD application compliant with IEEE 802.3af and IEEE 802.3at standards and 4-pairs extra power applications. In addition, the devices have a discharge mechanism for a DC/DC input capacitor, ensuring quick redetection capability in case the RJ-45 plug is disconnected and reconnected within a short time span. Applications include power over ethernet powered devices, IEEE 802.3af/at 10/100/1000 BASE-T, 4-pair extra power applications, indoor and outdoor applications.
- Designed to support IEEE 802.3af and IEEE 802.3at standards
- PD detection and programmable classification signature
- Two-events classification flag, signature resistor disconnection after detection
- Integrated 0.6 ohm isolating switch and inrush current limiter
- Less than 10μA offset current during detection
- Single DC voltage input range from 37V to 57V, on-chip thermal protection
- 1mA typ power supply current at operating mode at (VPP = 55V)
- Input offset current is 16μA typ at (1.1V to 10.1V, -40°C ≤ TJ ≤ 85°C)
- Discharge current is 32mA typ at (7.0V ≤ VPP to VPNOUT ≤ 30V)
- Operating temperature range from -40°C to +85°C, 12-pin DFN package
Technical Specifications
IEEE 802.3af, 802.3at
57V
-
12Pins
47.7W
-
-40°C
-
DFN
-
PD Controller
1.8A
DFN
1Channels
-
Surface Mount
85°C
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate