Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €254.010 |
Price for:Each
Minimum: 1
Multiple: 1
€254.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70201EVB25F-12
Order Code3464716
Silicon ManufacturerMicrochip
Silicon Core NumberPD70201ILQ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter PD
Kit ContentsEval Board PD70201ILQ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PD70201EVB25F-12 evaluation board
- IEEE802.3 Type 1 PD based on PD70101 device controlling an isolated flyback converter
- 12V, 1.1A output
- Designed to support one PD-chip application (2-pairs)
- Two RJ45 connectors (data and power in, data out)
- Optional wall adapter – DC in connector
- Output voltage connector
- On board LED indicator
- Pulse transformers and common mode chocks
- Optional standby circuitry
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD70201ILQ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
PD70201ILQ
Application Sub Type
Isolated Flyback Converter PD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001