Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.726 |
25+ | €0.659 |
100+ | €0.635 |
250+ | €0.611 |
Product Information
Product Overview
The PIC10F200-I/P is a low cost, high performance, 8bit fully static flash based CMOS microcontroller in 8 pin DIP package. It employs RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1µs) except for program branches which take two cycles. The easy to use and easy to remember instruction set reduces development time significantly. The PIC10F200-I/P is equipped with special features that reduce system cost and power requirements. The power on reset (POR) and device reset timer (DRT) eliminates the need for external reset circuitry.
- 384bytes of flash memory
- 16bytes of SRAM
- Four I/Os
- Maximum clock frequency of 4MHz
- Wide operating voltage range from 2V to 5.5V
- In-circuit serial programming (ICSP) and in circuit debugging (ICD) support
- Watchdog timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- 8bit real time clock/counter (TMR0) with 8bit programmable pre-scaler
- Low power, high speed flash technology
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Security, Consumer Electronics, Automotive
Technical Specifications
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
8Pins
4I/O's
16Byte
-
5.5V
85°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
384Byte
DIP
-
-
2V
-40°C
Through Hole
PIC10F20x
-
Technical Docs (3)
Alternatives for PIC10F200-I/P
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate