Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220T-E/OT
Order Code2810174
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.607 |
| 25+ | €0.572 |
| 100+ | €0.531 |
| 3000+ | €0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220T-E/OT
Order Code2810174
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Device CorePIC10
Operating Frequency Max8MHz
Program Memory Size384Byte
No. of Pins6Pins
IC Case / PackageSOT-23
No. of I/O's4I/O's
InterfacesUSB
RAM Memory Size16Byte
ADC Channels2Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC10
MCU SeriesPIC10F22x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
6Pins
No. of I/O's
4I/O's
RAM Memory Size
16Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC10
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC10
Program Memory Size
384Byte
IC Case / Package
SOT-23
Interfaces
USB
ADC Channels
2Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC10F22x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC10F220T-E/OT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001