Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.572 |
| 25+ | €0.512 |
| 100+ | €0.502 |
| 3000+ | €0.491 |
Product Information
Product Overview
The PIC10F320T-I/OT is a mid-range PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 0.448kB of addressable program memory size, 64bytes of data memory size, 4 general-purpose I/O pins3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 16MHz wide operating voltage of 1.8 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- Two stand alone PWM
- 1x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- 3x Capacitive touch channels
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC10 Family PIC10F32x Series Microcontrollers
16MHz
6Pins
4I/O's
64Byte
8Bit
5.5V
125°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
458Byte
SOT-23
-
3Channels
1.8V
-40°C
Surface Mount
PIC10F32x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC10F320T-I/OT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate