Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
25+ | €2.230 |
100+ | €2.220 |
250+ | €2.210 |
Product Information
Product Overview
The PIC16F1519-I/PT is a 8-bit 44-pin Flash Microcontroller with XLP technology. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. This device has a 128-byte section of high-endurance program flash memory (PFM) in lieu of data EEPROM. This area is especially well suited for non-volatile data storage that is expected to be updated frequently over the life of the end product.
- Flash program memory with self read/write capability
- High endurance flash memory (HEF) - 128-byte of non-volatile data storage
- Internal 16MHz oscillator
- MI²C, SPI, EUSART with auto baud
- Two CCP (capture compare PWM) module
- 28-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Programmable ultra low-power brown-out reset (ULPBOR)
- In-Circuit Serial Programming™ (ICSP™)
- In-Circuit debug
Applications
Industrial, Computers & Computer Peripherals, Power Management, Automotive
Technical Specifications
PIC16 Family PIC16F151x Series Microcontrollers
20MHz
44Pins
36I/O's
1KB
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (21-Jan-2025)
PIC16
28KB
TQFP
AUSART, EUSART, I2C, SPI
28Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC16F1519-I/PT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate