Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F19197-I/PT
Order Code2920772
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
Technical Datasheet
851 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.600 | 
| 25+ | €2.380 | 
| 100+ | €2.320 | 
| 250+ | €2.250 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F19197-I/PT
Order Code2920772
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size56KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F191xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F191xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
59I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
56KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
45Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F191xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability