Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 25+ | €0.895 |
| 100+ | €0.742 |
| 250+ | €0.665 |
Product Information
Product Overview
The PIC16F54-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 25bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F5x Series Microcontrollers
20MHz
18Pins
12I/O's
25Byte
-
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
768Byte
SOIC
-
-
2V
-40°C
Surface Mount
PIC16F5xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F54-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate