Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.992 |
| 25+ | €0.917 |
| 100+ | €0.861 |
| 250+ | €0.829 |
Product Information
Product Overview
The PIC16F570-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 3kB of addressable program memory size, 64bytes of data memory size, 24 general-purpose I/O pins, two comparators and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 8MHz internal oscillator
- 132bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F5XX Series Microcontrollers
20MHz
28Pins
24I/O's
64Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
3KB
SOIC
-
8Channels
2V
-40°C
Surface Mount
PIC16F5xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F570-I/SO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate