Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.390 |
| 25+ | €2.280 |
Product Information
Product Overview
The PIC16F690-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 12 channels of 10-bit A/D, an analogue comparator module with two comparators, programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP+) with dead band delay, auto-shutdown and restart options.
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Software selectable BOR
- EUSART LIN 2.0 compatible
- ECCP+ with PWM steering
- Enhanced low power timer 1
- Timer 1 gate synch latch
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Enhanced low-current watchdog timer (WDT) with on-chip oscillator
- Multiplexed master clear/input pin
- Programmable code protection
- -40 to +85°C Temperature range (industrial)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
AUSART, I2C, SPI
12Channels
2V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate