Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.250 |
| 25+ | €2.210 |
| 100+ | €2.180 |
| 250+ | €2.170 |
Product Information
Product Overview
The PIC16F690-I/SO is a 8-bit/20-pin Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2 to 5.5V, on-board EEPROM data memory and nanoWatt technology. Standard analogue peripherals include up to 12-channels of 10-bit A/D, an analogue comparator module with two comparators, programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options. The oscillator module has a wide variety of clock sources and selection features that allow it to be used in a wide range of applications while maximizing performance and minimizing power consumption.
- 256-byte EEPROM data memory
- Extended WDT
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- SSP with I²C™ compatible address mask option
- EUSART LIN 2.0 Compatible
- ECCP+ with PWM steering
- 12 A/D Channels
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRTE) and oscillator start-up timer (OST)
- Brown-out reset (BOR) with software control option
- Multiplexed master clear/input pin
- Programmable code protection
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
SOIC
EUSART, I2C, SPI
12Channels
2V
-40°C
Surface Mount
PIC16F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F690-I/SO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate