1.107 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 25+ | €3.340 |
| 100+ | €3.330 |
| 250+ | €3.320 |
Product Information
Product Overview
The PIC16F870-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F870 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F870 devices have a 13-bit program counter capable of addressing an 8K x 14 program memory space. The PIC16F870 devices have 2K x 14 words of flash program memory. Accessing a location above the physically implemented address will cause a wraparound.
- High performance RISC CPU
- All single-cycle instructions except for program branches which are two cycles
- Interrupt capability (up to 11 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low power, high speed CMOS flash/EEPROM technology
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
28Pins
22I/O's
128Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
SOIC
USART
5Channels
4V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Alternatives for PIC16F870-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate