Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.928 |
| 25+ | €0.867 |
| 100+ | €0.820 |
| 250+ | €0.772 |
Product Information
Product Overview
The PIC16LF1554-I/SL is an enhanced mid-range PIC16 family 8-bit powerful (125 nanosecond instruction execution) yet easy-to-program (only 49 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with XLP technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, two comparator, 12 general-purpose I/O pins and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- Advanced controls for mTouch CVD (Capacitive Voltage Divider)
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 31kHz to 32MHz internal oscillator
- 4x Phase locked loop (PLL)
- Power saving SLEEP mode
- Power on reset (POR)
- Power-up timer (PWRT)
- Low power Brown-out reset (LPBOR)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- In-circuit debug (ICD)
- Enhanced low-voltage programming (LVP)
- Programmable code protection
- Self-Programmable under Software Control
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
14Pins
12I/O's
256Byte
10Bit
3.6V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
NSOIC
EUSART, I2C, SPI
11Channels
1.8V
-40°C
Surface Mount
PIC16F15xx
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PIC16LF1554-I/SL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate