Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
25+ | €2.220 |
Product Information
Product Overview
The PIC18F14K22-I/P is a 20-pin 512-byte Flash Microcontroller with nanoWatt XLP technology. This new family of device offers all of the advantages of the well recognized PIC18F high performance MCUs, 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. This new 20-pin product includes a 16MHz precision internal oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64MHz at 3V). Standard analogue peripherals include 12 channels of 10-bit A/D, dual rail-rail comparators with improved input/output multiplexing and an on-chip selectable fixed voltage reference. Digital peripherals include an enhanced capture/compare/PWM (ECCP+) module with PWM steering and a Master Synchronous Serial Port (MI²C, SPI) module with software controllable address masking. This device also features the SR Latch mode which supports capacitive sensing applications.
- C compiler optimized architecture
- Linear program memory addressing to 16kB
- Linear data memory addressing to 512 bytes
- Flexible oscillator structure - Allows for safe shutdown if peripheral clock stops
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
- Peripheral - Enhanced capture/compare/PWM (ECCP) module with PWM output steering
- 50nA Typical sleep mode
- 600nA Typical watchdog timer
Applications
Power Management, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F1xK22 Series Microcontrollers
64MHz
20Pins
18I/O's
512Byte
10Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
16KB
DIP
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Through Hole
PIC18F K2x
-
Technical Docs (3)
Alternatives for PIC18F14K22-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate