Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4420-E/ML
Order Code3634002
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 135+ | €4.420 |
Price for:Each
Minimum: 135
Multiple: 135
€596.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4420-E/ML
Order Code3634002
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageQFN-EP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F4xxx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F44xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F4xxx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC18F4420-E/ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability