Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45J50-I/PT
Order Code1778476
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Your Part Number
Technical Datasheet
689 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.870 |
| 25+ | €3.560 |
| 100+ | €3.210 |
| 250+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45J50-I/PT
Order Code1778476
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's22I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.7KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J5x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC18 Family PIC18F J5x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
44Pins
No. of I/O's
22I/O's
RAM Memory Size
3.7KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J5x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F45J50-I/PT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188