Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
25+ | €1.890 |
100+ | €1.710 |
250+ | €1.680 |
Product Information
Product Overview
PIC18F47Q84-I/NHX is a low-power, high-performance microcontroller with XLP technology. The many communication peripherals found on the product family, such as controller area network (CAN), serial peripheral interface (SPI), inter-integrated circuit (I2C), two universal asynchronous receiver transmitters (UARTs), can handle a wide range of wired and wireless (using external modules) communication protocols for intelligent applications. Combined with the core independent peripherals (CIPs) integration capabilities, this capacity enables functions for motor control, power supply, sensor, signal and user interface applications. Additionally, this family includes a 12-bit analogue-to-digital converter (ADC) with computation and context switching extensions for automated signal analysis to reduce the complexity of the application.
- C compiler optimized RISC architecture, eight direct memory access (DMA) controllers
- Operating speed: DC – 64MHz clock input, 62.5ns minimum instruction cycle
- Selectable high/low priority, fixed interrupt latency of three instruction cycles
- 128-level deep hardware stack, low-current power-on reset (POR), configurable power-up timer (PWRT)
- Programmable code protection and write protection, microchip unique identifier
- Three 16bit timers (TMR0/1/3), three 8bit timers (TMR2/4/6) with hardware limit timer (HLT)
- Eight configurable logic cell (CLC): integrated combinational and sequential logic
- Multiple signal sources, programmable dead band, fault-shutdown input
- Calculate 16-bit CRC over any portion of program flash memory, 12 acceptance masks/filters
- Operating voltage range from 1.8V to 5.5V
Technical Specifications
PIC18 Family PIC18FxxQ84 Series Microcontrollers
64MHz
44Pins
36I/O's
12.5KB
12Bit
5.5V
85°C
PIC18
-
PIC18
128KB
TQFP
CAN, I2C, SPI, UART
35Channels
1.8V
-40°C
Surface Mount
PIC18FxxQ84
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate