Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 25+ | €2.020 |
| 100+ | €1.830 |
| 250+ | €1.780 |
Product Information
Product Overview
PIC18F65K40-I/PT is a 64-pin, low-power, high-performance microcontroller with XLP technology. It features analogue, core independent peripherals, and communication peripherals, combined with eXtreme low-power (XLP) technology for a wide range of general-purpose and low-power applications. This 64-pin device is equipped with a 10-bit ADC with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling, and performing automatic threshold comparisons. It also offers a set of core independent peripherals such as a complementary waveform generator (CWG), windowed watchdog timer (WWDT), cyclic redundancy check (CRC)/memory scan, zero-cross detect (ZCD) and peripheral pin select (PPS) providing for increased design flexibility and lower system cost.
- C compiler optimized RISC architecture, operating speed:DC to 64MHz clock input
- Programmable 2-level interrupt priority, 31-level deep hardware stack
- Four 8bit timers (TMR2/4/6/7) with hardware limit timer (HLT), five 16-bit timers (TMR0/1/3/5/7)
- Low-current power-on reset (POR), power-up timer (PWRT), brown-out reset (BOR)
- Programmable code protection, direct, indirect, and relative addressing modes
- Operating voltage range from 2.3V to 5.5V
- Fail-safe clock monitor: allows for safe shutdown if the external clock stops
- In-Circuit Serial Programming™ (ICSP™) via two pins, debug integrated on-chip
- 32Kbytes program memory flash, 2048bytes data SRAM, 1024bytes data EEPROM
- 64-pin TQFP package, industrial temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FxxK40 Series Microcontrollers
64MHz
64Pins
60I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
TQFP
EUSART, I2C, SPI
45Channels
2.3V
-40°C
Surface Mount
PIC18F6xK40
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate