Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.250 |
25+ | €9.130 |
100+ | €8.770 |
250+ | €8.400 |
Product Information
Product Overview
The PIC18F6622-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6622 have 64kB of flash memory and can store up to 32768 single-word instructions.
- Power management - Run, idle and sleep modes
- Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
- Peripheral - Three programmable external interrupts and four input change interrupts
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer (WDT)
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial, Embedded Design & Development, System Monitoring
Technical Specifications
PIC18 Family PIC18F66xx Series Microcontrollers
40MHz
64Pins
54I/O's
3.84KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (21-Jan-2025)
PIC18
64KB
TQFP
EUSART, I2C, PSP, SPI
12Channels
4.2V
-40°C
Surface Mount
PIC18F66xx
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC18F6622-I/PT
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate