Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K40-I/PT
Order Code2851631
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Your Part Number
Technical Datasheet
466 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 25+ | €2.140 |
| 100+ | €1.930 |
| 250+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K40-I/PT
Order Code2851631
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's60I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3562Byte
ADC Channels45Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F6xK40
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low-power, high-performance microcontroller with XLP technology. It combine large flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications.
- C compiler optimized RISC architecture
- PIC18 Core with 83 instructions, 31 stack levels
- 64KB flash program with self read/write capability, 3562bytes SRAM and 1024bytes of EEPROM memory
- 1 x Zero-cross detect, 47 x 10bit ADC and 1 x 5bit DAC intelligent analogue
- 2 x I2C/SPI and 5 x EUSART with LIN support communications
- CRC with memory Scan, WWDT and hardware limit timer safety
- Complementary Waveform Generator
- Five 8bit, four 16bit, HLT, WDT and SMT timers/counters
- Doze, idle and sleep power saving operating modes
- Brown-out Reset (BOR), Low-Power BOR (LPBOR) and peripheral pin select
Technical Specifications
Product Range
PIC18 Family PIC18FxxK40 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
60I/O's
RAM Memory Size
3562Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
45Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F6xK40
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability