Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.560 |
| 25+ | €4.280 |
| 100+ | €4.150 |
| 250+ | €4.010 |
Product Information
Product Overview
The PIC18F66K80-I/PT is an enhanced Flash Microcontroller with nanoWatt XLP technology and ECAN™ featuring eXtreme low power consumption. New features in microcontroller include low sleep current for low power application, 1.8V to 5.5V operating voltage for building control and elevator control application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- Extreme low power sleep mode ideal for battery applications
- 4 Capture/compare/PWM modules and 1 enhanced capture/compare/PWM modules
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- DeviceNet™ data byte filter support
- Six programmable receive/transmit buffers
- Three dedicated transmit buffers with prioritization
- Automatic remote frame handling
- Self-programmable under software control
- Priority levels for interrupts
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
PIC18 Family PIC18FxxK80 Series Microcontrollers
64MHz
64Pins
54I/O's
4KB
12Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
64KB
TQFP
I2C, SPI, USART
11Channels
1.8V
-40°C
Surface Mount
PIC18F K8x
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC18F66K80-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate