Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.100 |
| 25+ | €12.090 |
| 100+ | €12.080 |
| 250+ | €12.070 |
Product Information
Product Overview
The PIC18F8722-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40 MHz, it is also backward software and hardware compatible with the PIC18F8720.
- 50nA Ultralow input leakage current
- Run mode currents down to 25μA typical
- Idle mode currents down to 6.8μA typical
- Sleep mode current down to 120nA typical
- Two-speed oscillator start-up
- Four crystal modes up to 40MHz
- Secondary oscillator using Timer1 at 32kHz
- Fail-safe clock monitor
- Three programmable external interrupts
- Up to 2 capture/compare/PWM (CCP) modules, one with auto-shutdown (28-pin devices)
- Supports RS-485, RS-232 and LIN/J2602
- Dual analogue comparators with input multiplexing
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F87xx Series Microcontrollers
40MHz
80Pins
70I/O's
3.84KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, SPI
16Channels
4.2V
-40°C
Surface Mount
PIC18F87xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F8722-I/PT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate