Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.920 |
25+ | €10.700 |
100+ | €10.480 |
250+ | €10.260 |
Product Information
Product Overview
The PIC18LF4685-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 96kB of addressable program memory size, 3328bytes of data memory size, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- nanoWatt Technology
- ECAN module
- 8 x 8 Single-cycle hardware multiplier
- Self-Programmable under Software Control
- Priority levels for interrupts
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- In-circuit debug (ICD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18LF46xx Series Microcontrollers
40MHz
44Pins
36I/O's
3.25KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (21-Jan-2025)
PIC18
96KB
TQFP
ECAN, EUSART, I2C, PSP, SPI
11Channels
2V
-40°C
Surface Mount
PIC18F46xx
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate